Bosch 2608605415 J410 Sandpaper Sheet 230x280mm Grit 120 Long-lasting

MPN
2608605415
Brand
Bosch
EAN-13
3165140162357
Order Code
01-8949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Bosch J410 sandpaper sheet, model number 2608605415, features a grit size of 120 and measures 230 mm by 280 mm. This single sheet is ideal for smoothing and finishing surfaces in various grinding applications. Commonly used in both professional and DIY projects, it is compatible with standard sanding equipment.
Type Sanding sheet
Grit Size P120
Width 230mm
Best uses Deburring, Finishing work, Removing rust
Depth 280mm
Dim (W x H) 230 mm x 280 mm
Flexibility Yes
Height 280mm
Product colour Blue
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot