Bosch 2608605412 J410 Sandpaper Sheet Grit 60 230x280mm Long Life Durable

MPN
2608605412
Brand
Bosch
EAN-13
2050008466221
Order Code
01-8946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Bosch produces the 2608605412 Sandpaper sheet designed for grinding applications. This sheet has a grit size of 60 and measures 230 mm by 280 mm, providing effective surface smoothing for various materials. It is typically used for sanding wood and metal in construction and DIY projects.
Type Sanding sheet
Grit Size P60
Width 230mm
Best uses Deburring, Finishing work, Removing rust
Depth 280mm
Dim (W x H) 230 mm x 280 mm
Flexibility Yes
Height 280mm
Product colour Blue
Quantity per pack 1 pc(s)
Suitable For Dry sanding
Suitable for materials Metal

Reviews

Be the first to submit a review

Trustpilot