Bosch 2608605171 Delta Grinder Blade Set 6pk 60/120/240 Grit Hook & Loop

Image Representative of Range

Bosch 2608605171 Delta Grinder Blade Set 6pk 60/120/240 Grit Hook & Loop

MPN
2608605171
Brand
Bosch
EAN-13
3165140159890
Order Code
11-5153
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    60, 120, 240 60, 80, 120, 180, 240
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Bosch Accessories offers the 2608605171 Delta grinder blade set, featuring unperforated grit sizes of 60, 120, and 240. Measuring 131 mm by 61 mm, this set is ideal for precision grinding tasks. It is commonly used for smoothing surfaces and preparing materials in crafting and renovation projects.
Type Delta grinder blade set
Grit Size 60, 120, 240
Width 61mm
Length 131mm
Compatible products Bosch, Skil
Dim (L x W) 131 mm x 61 mm
Product colour Red
Quantity per pack 6 pc(s)

Reviews

Be the first to submit a review

Trustpilot