Bosch 2608603719 X431 Flap Disc 125mm Wear-Resistant Steel 1 piece

MPN
2608603719
Brand
Bosch
EAN-13
3165140756990
Order Code
01-8944
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Bosch 2608603719 is a flap disc with a diameter of 125 mm and a bore diameter of 22.33 mm. It is designed for use on steel, providing efficient grinding and blending applications. This abrasive pad mount is ideal for metalworking tasks, delivering durability and precision.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Grit 120
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot