Bosch 2608603714 X431 Flap Disc 115mm Bore 22.33mm Steel Robust Finish

MPN
2608603714
Brand
Bosch
EAN-13
3165140756945
Order Code
01-8939
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Bosch produces the X431 flap disc, model number 2608603714, designed for efficient abrasive work. This 115 mm diameter flap wheel, with a 22.33 mm bore diameter, is ideal for use on steel surfaces. The product comes as a single unit and is typically used for grinding, blending, or finishing applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Quantity 1
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot