Bosch 2608603407 Expert Inox Cutting Disc 230mm Steel Angle Grinder

MPN
2608603407
Brand
Bosch
EAN-13
3165140706995
Order Code
01-8930
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Bosch cutting disc is designed for precision cutting of steel, with a diameter of 230 mm. Known for durability and straight cutting capabilities, this disc is ideal for construction and metalworking tasks. Typically used in angle grinders, it efficiently handles tough materials, ensuring clean and accurate cuts.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Colour Grey
Compatible products EN 12413, FEPA, oSa
Material Suitability Steel
Misc Attribute #####gerade
Suitable for materials Stainless steel
Thickness 32874

Reviews

Be the first to submit a review

Trustpilot