Bosch 2608603406 Cutting Disc 180mm for Steel Iron-Free 1piece

MPN
2608603406
Brand
Bosch
EAN-13
3165140706988
Order Code
01-8929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Bosch manufactures the 2608603406 cutting disc, a straight style disc with a 180 mm diameter, perfect for steel cutting applications. Designed for precision and durability, it is an essential tool for construction and metalworking. This disc, available in single units, is built to provide efficient and reliable performance in industrial settings.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Material Suitability Steel
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot