Bosch 2608603175 Standard Stone Cutting Disc 180mm for Angle Grinder

MPN
2608603175
Brand
Bosch
EAN-13
3165140658348
Order Code
01-8917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.71
10+ £1.60
50+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Bosch offers the 2608603175 cutting disc (off-set), a versatile tool with a 180 mm diameter designed for efficient metal cutting. This single-piece disc is suitable for both professional and DIY applications, providing clean cuts in various metalworking projects. Its robust construction ensures durability and precision, ideal for tasks requiring reliable cutting performance.
Type Cutting Discs
Diameter 180mm
Bore Size 22.23mm
Quantity 1
Misc Attribute #####gekröpft
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot