Bosch 2608603173 Cutting Disc 115mm For Stone Use Silicon Carbide Frame

MPN
2608603173
Brand
Bosch
EAN-13
3165140658324
Order Code
01-8915
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Bosch offers the 2608603173 cutting disc, designed for precision cutting tasks. This off-set disc has a 115 mm diameter and is sold individually. It is ideal for use in metalworking and construction applications, providing efficient and clean cuts.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Misc Attribute #####gekröpft
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot