Bosch 2608602389 Cutting Disc 125mm Metal 3-in-1 for Cutting & Grinding

MPN
2608602389
Brand
Bosch
EAN-13
3165140505260
Order Code
01-8896
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Bosch offers the Cutting Disc (off-set) 2608602389, designed for precise and efficient metal cutting. This 125 mm cutting disc is ideal for professional and DIY metalworking applications. It is suitable for a variety of metal types, ensuring clean and accurate cuts.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Grey
Material Suitability Metal
Suitable for materials Metal, Stainless steel
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot