Bosch 2608602384 ACS Cutting Disc 115mm Metal/Stainless/Stone/Plastic

MPN
2608602384
Brand
Bosch
EAN-13
3165140505208
Order Code
01-8893
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Bosch manufactures the ACS 60 V BF cutting disc, a straight cutting disc measuring 115 mm designed for various materials. It is suitable for cutting metal, stainless steel, non-ferrous metals, stone, marble, and plastic. This cutting disc is ideal for tradespeople requiring precision cutting in diverse applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Circumferential speed (max) 80 m/s
Colour Multicolour
Misc Attribute #####gerade
Rotational speed (max.) 13300 U/min
Suitable for materials Concrete, Metal, Non-ferrous metal, Profile, Steel
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot