Bosch 2608602217 Grinding Disc 115mm Steel Semi-Flexible Vibration Control

MPN
2608602217
Brand
Bosch
EAN-13
3165140448826
Order Code
01-8890
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Bosch grinding disc is a straight disc with a diameter of 115 mm, designed for steel applications. This durable cutting disc is suitable for precise grinding tasks and effectively removes material from metal surfaces. Ideal for both professional and DIY projects, it ensures consistent performance in metalworking and fabrication tasks.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Thickness 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot