Bosch 2608601762 Diamond Cutting Disc 125mm Durable Concrete Grinding

MPN
2608601762
Brand
Bosch
EAN-13
3165140993470
Order Code
01-8886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch diamond cutting disc is designed for precision cutting applications. The disc features a 125 mm diameter and a 22.33 mm bore diameter, suitable for use with angle grinders. This cutting tool provides efficient performance in construction and renovation projects.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.33mm
Centre type Flat centre
Compatible with (details) Concrete
Product colour Grey
Quantity 1
Suitable for materials Concrete

Reviews

Be the first to submit a review

Trustpilot