Bosch 2608601705 Expert INOX Grinding Disc 76mm Dia 10mm Bore 2piece

MPN
2608601705
Brand
Bosch
EAN-13
3165140913775
Order Code
01-8875
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Bosch manufactures the 2608601705 grinding disc, which is straight with a diameter of 76 mm and a bore diameter of 10 mm. Sold as a set of 2 pieces, this grinding disc is ideal for precision grinding tasks in metalworking and construction applications. The durable material ensures long-lasting performance, making it suitable for both professional and DIY use.
Type Grinding disc (straight)
Diameter 76mm
Bore Size 1cm
Blade Diameter 7.6cm
Bore Ø 10mm
Quantity per pack 2 pc(s)
Suitable for materials Stainless steel
Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot