Bosch 2608601573 Diamond Pot Washer Concrete Grinder 125x22.23x5mm

MPN
2608601573
Brand
Bosch
EAN-13
3165140871433
Order Code
01-8874
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch offers the Diamond pot washer 2608601573, designed specifically for standard concrete applications. It features a 125 mm diameter with dimensions of 22.23mm bore x 5 mm thickness, providing efficient and durable performance. Ideal for construction and renovation projects, this accessory is crafted to withstand rigorous use in concrete sanding tasks.
Type Grinding disc
Diameter 125mm
Bore Size 22.23mm
Thickness 5mm

Reviews

Be the first to submit a review

Trustpilot