Bosch 2608601276 X431 Flap Disc 125mm 22.33mm Bore Wear-Resistant 1piece

MPN
2608601276
Brand
Bosch
EAN-13
3165140786737
Order Code
01-8866
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Bosch manufactures the X431 flap disc model number 2608601276 with a diameter of 125 mm and a bore diameter of 22.33 mm. This steel abrasive pad mount is designed for heavy-duty grinding and surface finishing applications. Suitable for use with angle grinders, it provides efficient material removal and surface preparation.
Type Flap Disc
Diameter 125mm
Bore Size 22.33mm
Quantity 1
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot