Bosch 2608601272 X431 Flap Disc 115mm Metal Finishing Angle Grinder Compatible

MPN
2608601272
Brand
Bosch
EAN-13
3165140786690
Order Code
01-8864
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    40 80
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.87
10+ £1.75
50+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bosch 2608601272 X431 flap disc is designed with a diameter of 115 mm and a bore diameter of 22.33 mm. It is suitable for grinding and finishing work on steel, providing efficient material removal and surface preparation. This abrasive pad mount is ideal for metalworking applications.
Type Flap Disc
Diameter 115mm
Bore Size 22.33mm
Grit 80
Material Suitability Steel

Reviews

Be the first to submit a review

Trustpilot