Bosch 2608601169 Sanding Plate Ø 125mm Medium for PEX 270 A/AE

MPN
2608601169
Brand
Bosch
EAN-13
3165140260459
Order Code
60-6012
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.98 £15.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The 125mm sanding plates from Bosch are suitable for the PEX 270 A/AE sanders.


  • Category: Sanding plate
  • Compatible with: PEX 270 A/AE sanders
  • Diameter: 125mm
  • Manufacturer's part no.: 2608607776
Type Random orbital sander
Disc Diameter 125mm
Pad Diameter 12.5cm
Compatibility PEX 270 A; PEX 270 AE
Compatible With PEX 270 A/AE sanders
Grit Medium
Pack Size 1
Product colour Black
Proper use Sanding
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot