Bosch 2608601066 Random Orbit Sanding Plate Soft Diameter 115mm for PEX 115

MPN
2608601066
Brand
Bosch
EAN-13
3165140079174
Order Code
60-9226
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The 115mm soft sanding plate from Bosch is suitable for use with the PEX 115 random orbit sander. It uses 2-part delta sand paper with hook and loop backing and perforations for dust extraction.


  • Category: Orbital sanding plate
  • Compatible with: PEX 115 random orbit sander
  • Features: PEX 115
  • Diameter: 115mm
  • Manufacturer's part no.: 2609256291
Type Sanding sheet
Disc Diameter 115mm
Pad Diameter 115mm
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot