Q. does this sanding plate pex 115 2608601065 take hook and loop discs or self adhesive discs
A. Hi Colin, thank you for your question. Yes these are hook and loop version for Velcro pads.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £12.44 |
The 115mm sanding plates from Bosch are suitable for the PEX 115 random orbit sanders and are supplied in either hard or medium versions.
| Type | Random orbital sander |
|---|---|
| Disc Diameter | 115mm |
| Pad Diameter | 11.5cm |
| Compatibility | PEX 115, PEX 11 |
| Pack Size | 1 |
| Product colour | Black |
| Proper use | Sanding |
| Quantity per pack | 1 pc(s) |
| Sanding surfaces | Paint |
Q. does this sanding plate pex 115 2608601065 take hook and loop discs or self adhesive discs
A. Hi Colin, thank you for your question. Yes these are hook and loop version for Velcro pads.