Bosch 2608601053 Sanding Plate Ø 150mm Hard for Sander GEX 150 AC, PEX 15 AE

MPN
2608601053
Brand
Bosch
EAN-13
3165140063098
Order Code
60-9220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The 150mm sanding plates from Bosch are suitable for the GEX 150 AC / PEX 15 AE sanders and are supplied in either hard or medium versions.


  • Category: Sanding plate
  • Compatible with: GEX 150 AC, PEX 15 AE sanders
  • Diameter: 150mm
  • Manufacturer's part no.: 2608601181
Type Sanding pad
Disc Diameter 150mm
Pad Diameter 150mm
Depth 150mm
Grit Hard
Pack Size 1
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot