Bosch 2608600537 Expert Metal Grinding Disc 115mm For Angle Grinders

MPN
2608600537
Brand
Bosch
EAN-13
3165140218597
Order Code
01-8850
Country of Origin
Slovenia
View Full Product Range (13)

Discontinued


The Bosch grinding disc 2608600537 is an off-set cutting disc measuring 115 mm, designed specifically for steel applications. Manufactured by Bosch, this robust disc is ideal for tasks requiring precise steel cutting and grinding. Its high-quality construction ensures durability and efficiency for use in metalworking and construction projects.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gekröpft
Thickness 4.80mm

Trustpilot