Bosch 2608600225 Expert Cutting Disc 230mm Metal Angle Grinder Use

MPN
2608600225
Brand
Bosch
EAN-13
3165140116466
Order Code
01-8840
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Bosch 2608600225 is an off-set cutting disc designed for steel. It features a 230 mm diameter and is ideal for metal grinding and cutting applications. This product is suitable for use with angle grinders and ensures efficient and precise cutting.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Grey
Material Suitability Steel
Misc Attribute #####gekröpft
Suitable for materials Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot