Bosch 2608600223 Expert Grinding Disc 125mm x 22.23mm for Metal Use

MPN
2608600223
Brand
Bosch
EAN-13
3165140116442
Order Code
01-8839
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Bosch 2608600223 is a grinding disc (off-set) featuring a diameter of 125 mm and a bore diameter of 22.23 mm, designed for metal applications. This high-quality disc is ideal for grinding and shaping metal surfaces, ensuring optimal performance in industrial and construction settings. Its robust construction provides durability and efficiency in professional metalworking tasks.
Type Grinding disc (off-set)
Diameter 125mm
Bore Size 2.22cm
Bore Ø 22.23mm
Centre type Flat centre
Material Metal
Material Suitability Metal
Product colour Multicolour
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Rotational speed (max.) 12250 U/min
Suitable for materials Metal
Thickness 6mm

Reviews

Be the first to submit a review

Trustpilot