Bosch 2608600222 Expert Cutting Disc 125mm Safe Stone Cutting

MPN
2608600222
Brand
Bosch
EAN-13
3165140116435
Order Code
01-8838
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Bosch 2608600222 is an off-set cutting disc designed for granite applications. This durable 125 mm disc provides precise cuts, ideal for professional use. With its robust construction, it ensures efficient performance and long-lasting reliability.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Circumferential speed (max) 80 m/s
Colour Black
Material Suitability Granite
Misc Attribute #####gekröpft
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot