Bosch 2608600220 Cutting Disc 125mm Steel for Angle Grinder Safe & Durable

MPN
2608600220
Brand
Bosch
EAN-13
3165140116411
Order Code
01-8836
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockFurther 99 despatched in 4 working days

Bosch offers a straight cutting disc, model number 2608600220, catered for steel applications with a diameter of 125 mm. It is designed for use with angle grinders to provide precise and efficient cutting in metalworking tasks. This robust disc is ideal for both professional and DIY projects requiring reliable cutting performance.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Material Suitability Steel
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot