Bosch 2608600219 Cutting Disc 125mm Metal Straight for Angle Grinders

MPN
2608600219
Brand
Bosch
EAN-13
3165140116404
Order Code
01-8835
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.20
10+ £1.12
50+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Bosch manufactures the AS 46 S BF cutting disc, model number 2608600219, designed for metal cutting applications. This straight cutting disc measures 125 mm and is typically used for precise metal cutting tasks. It is ideal for both professional and DIY projects, providing efficient and reliable performance.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Centre type Depressed centre
Colour Grey
Material Suitability Metal
Misc Attribute #####gerade
Rotational speed (max.) 12250 U/min
Suitable for materials Metal
Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot