Bosch 2608600215 Cutting Disc 115mm Steel Inox Angle Grinder Use

MPN
2608600215
Brand
Bosch
EAN-13
3165140116367
Order Code
01-8834
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Bosch offers the 2608600215 cutting disc, designed for straight cuts. This 115 mm steel disc is ideal for metalworking applications. Suitable for use in angle grinders, it provides efficient and precise cutting performance.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Colour Black
Material Suitability Steel
Misc Attribute #####gerade
Thickness 21916

Reviews

Be the first to submit a review

Trustpilot