Bosch 2608599041 Dry Speed Diamond Drill Bit 10mm Long Life 1 piece

MPN
2608599041
Brand
Bosch
EAN-13
3165140996617
Order Code
01-8823
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 8mm 10mm 12mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £27.00 £25.29
10+ £24.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch offers the Dry Speed diamond dry drill bit, with a diameter of 10 mm, ideal for precise and efficient drilling in hard materials such as tiles and ceramics. This durable and high-performance drill bit ensures clean cuts without the need for water cooling. Typical applications include home renovations, construction projects, and professional tiling tasks.
Type Diamond dry drill bits
Diameter 10mm
Quantity per pack 1 pc(s)
Suitable for materials Tile
Working Length 30mm

Reviews

Be the first to submit a review

Trustpilot