Bosch 2608599040 Dry Speed Diamond Drill Bit 8mm Long Life Suits Grinders

MPN
2608599040
Brand
Bosch
EAN-13
3165140996600
Order Code
01-8822
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    6mm 8mm 10mm 12mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.97
10+ £22.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offers the 2608599040 Diamond dry drill bit, designed for precision drilling in hard materials like tiles and stone. This 8 mm drill bit features Dry Speed technology, allowing efficient and clean dry drilling without water cooling. Ideal for professional tradesmen, it provides durability and high performance in demanding applications.
Type Diamond dry drill bits
Diameter 8mm
Quantity per pack 1 pc(s)
Suitable for materials Tile
Working Length 30mm

Reviews

Be the first to submit a review

Trustpilot