Bosch 2608597651 Auger Bits Hex Shank 11.1mm 30 x 450mm

Image Representative of Range

Bosch 2608597651 Auger Bits Hex Shank 11.1mm 30 x 450mm

MPN
2608597651
Brand
Bosch
EAN-13
3165140183604
Order Code
60-8713
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    28mm 30mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

These Auger Bits from Bosch have a 1/4inch (6.3mm) hex shank.

Wood auger bit, hexagon 30 x 360 x 450 mm, d 11.1mm, Total length 450 mm.


  • Type: Auger bit
  • Drill hole diameter: 30mm
  • Material suitability: Wood
  • Shank diameter: 11.1mm
  • Tool holder: Hex shank
  • Working length: 360mm
  • Total length: 450mm
  • Manufacturer's part no.: 2608597651
Type Auger
Diameter 30mm
Overall Length 11.1mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot