Bosch 2608594255 Drill Bit HSS Co Robust Precise for Metal Ø7.15mm

Order Code:

01-8797

Brand: Bosch MPN: 2608594255 EAN-13: 3165140950244
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Bosch 2608594255 is a centre drill bit designed for precision drilling tasks. This drill attachment is ideal for starting holes accurately, making it essential for woodworking, metalworking, and other crafts that require precision. Produced by Bosch, this single piece is crafted to deliver reliability and efficiency in various professional applications.
Type Pilot drill bit
Diameter 7.15 mm
Overall Length 85mm
Material Cobalt Alloy High-Speed Steel (HSS-Co)
Material Suitability Metal, Non-ferrous metal, Plastic, Stainless steel, Wood
Shank shape Hex shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot