Bosch 2608594249 BIM Progressor Hole Saw 168mm Durable Fast Cutting

MPN
2608594249
Brand
Bosch
EAN-13
3165140950183
Order Code
01-8792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.54
10+ £41.77
50+ £41.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch hole saw, model number 2608594249, is a robust drill attachment with a diameter of 168 mm, designed for efficient cutting tasks. Ideal for making large holes in wood, drywall, and soft metals, it comes as a single piece in the package. This durable tool is perfect for professionals and DIY enthusiasts needing precision and reliability in various construction and renovation projects.
Type Hole saw
Diameter 168mm
Material HSSE-Co 8
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 970g

Reviews

Be the first to submit a review

Trustpilot