Bosch 2608594246 BIM Progressor Hole Saw 133mm 2x Life Fast Cuts

MPN
2608594246
Brand
Bosch
EAN-13
3165140950152
Order Code
01-8791
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.49
10+ £33.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch 2608594246 is a high-quality hole saw with a diameter of 133 mm. This drill attachment is ideal for creating large, precise holes in various materials. It is commonly used in woodworking, plumbing, and electrical installations.
Type Hole saw
Diameter 133mm
Material HSSE-Co 8
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 700g

Reviews

Be the first to submit a review

Trustpilot