Bosch 2608594218 Accessories Hole Saw 51mm Cobalt BIM Progressor Durable

MPN
2608594218
Brand
Bosch
EAN-13
3165140949873
Order Code
01-8790
Country of Origin
China

No longer stocked


Bosch manufactures the 2608594218 Hole Saw, a durable drill attachment. This 51 mm cobalt saw is designed for precision cutting, offering longevity and efficiency. It is ideal for users needing to cut clean holes in wood, metal, or plastic.
Type Hole saw
Diameter 51mm
Material cobalt
Number of hole saws 1 pc(s)
Package Type Blister
Product colour Black, Red, White
Suitable For Drill
Teeth material Bimetal
Working Length 4.4cm

Trustpilot