Bosch 2608594193 Hole Saw Set: 14piece Bi-Metal 8% Cobalt Long Life

MPN
2608594193
Brand
Bosch
EAN-13
3165140949620
Order Code
01-8787
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch 2608594193 is a 14-piece hole saw set ideal for precise drilling requirements. Made from cobalt, this set offers durability and enhanced performance on tough materials. It is typically used for creating smooth holes in wood, metal, and other surfaces.
Type Hole saw set
Material cobalt
Hole saw set sizes 20,22,25,32,35,40,44,51,60,68,76mm
Number of hole saws 14 pc(s)
Product colour Black, Red, White
Rack size 483 mm (19")
Suitable For Drill
Suitable for materials Metal, Non-ferrous metal, Pipe, Plasterboard, Plastic, Wood
Teeth material Cobalt Alloy High-Speed Steel (HSS-Co)
Tool Holder Hex shank
Working Length 4.4cm

Reviews

Be the first to submit a review

Trustpilot