Bosch 2608594190 Bim Progressor Hole Saw Set 9-Piece Cobalt Durable

MPN
2608594190
Brand
Bosch
EAN-13
3165140949590
Order Code
01-8784
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Hole saw set sizes:

    19,25,38,44,68,83mm 22,29,35,44,51,65mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £116.24 £107.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch BiM Progressor 2608594190 Hole saw set is a 9-piece cobalt drill attachment designed for cutting through a variety of materials. It is ideal for use in tasks requiring precision drilling, such as carpentry and metalworking. Typical applications include making clean and accurate holes in wood, metal, and plastic surfaces.
Type Hole saw set
Material cobalt
Carrying case Yes
Hole saw set sizes 19,25,38,44,68,83mm
Number of hole saws 9 pc(s)
Product colour Black, Red, White
Rack size 483 mm (19")
Suitable For Drill
Suitable for materials Metal, Non-ferrous metal, Pipe, Plasterboard, Plastic, Wood
Teeth material Cobalt Alloy High-Speed Steel (HSS-Co)
Tool Holder Hex shank
Working Length 4.4cm

Reviews

Be the first to submit a review

Trustpilot