Bosch 2608587426 Step Drill HSS Triangle Shank Set 4-12/ 4-20/ 6-30mm 3-pcs

MPN
2608587426
Brand
Bosch
EAN-13
3165140630207
Order Code
60-5823
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £138.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

These HSS Step Drill Sets from Bosch have triangular shanks.


  • Type: Step drill bit set
  • Drill hole diameter (range): 4 - 12 mm/ 4 - 20 mm/ 6 - 30mm
  • Material (drill bit): HSS
  • Material suitability: Metal/ PVC
  • Shank diameter: 6 mm/ 8 mm/ 10mm
  • Tool holder: Triangular shank
  • Drill features: Spiral groove
  • Manufacturer's part no.: 2608587426
Type Step drill bit set
Diameter Range 6, 8, 10mm
Computer Numerically Controlled (CNC) sharpening Yes
Drill bit material High-Speed Steel (HSS)
Drill bit type Step drill bit
Material Suitability Metal, PVC
Number of drill bits 3 pc(s)
Proper use Drill
Shank Diameter 6 mm/ 8 mm/ 10mm
Suitable for materials Aluminium, Non-ferrous metal, Pipe, Plastic, Profile, Sandwich material

Reviews

Be the first to submit a review

Trustpilot