Bosch 2608587169 Glass And Tile Bit Set 4 to 10mm CYL-9 Straight Shank 5-pcs

MPN
2608587169
Brand
Bosch
EAN-13
3165140599306
Order Code
60-5819
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    4mm² 5.5mm²
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

These Glass and Tile bits from Bosch have straight shanks.

5-piece CYL-9 Ceramic tile drill bit set 4,0; 5,0; 6,0; 8,0; 10,0 mm.


  • Type: Tile and glass drill bit
  • Drill hole diameter: 4/5/6/8/10mm
  • Material suitability: Ceramic/ glass/ tiles
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2608587169
Type Glass and tile
Number of Pieces 5
Diameter 4mm²
Length 70mm
Maximum Size 10mm

Reviews

Be the first to submit a review

Trustpilot