Bosch 2608587017 ProBox Metal Drill Set 1-13 mm 25pieces HSS-G 135°

Image Representative of Range

Bosch 2608587017 ProBox Metal Drill Set 1-13 mm 25pieces HSS-G 135°

MPN
2608587017
Brand
Bosch
EAN-13
3165140689816
Order Code
11-5149
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £64.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 147 in stock

The Bosch Accessories drill bit set is a universal set featuring assorted drill bits, ideal for various drilling tasks. It includes the Pro Box HSS-G 135° with 25 pieces, offering precision and durability. This set is commonly used for both professional and DIY applications.
Type Drill bit set
Number of Pieces 25 pc(s)
ASIN B00AXXTJWO
Drill bit material Ground High-Speed Steel (HSS-G)
Maximum Size 13mm
Package depth 400mm
Package height 250mm
Package width 450mm
Proper use Drill

Reviews

Be the first to submit a review

Trustpilot