Bosch 2608584840 Hole Saw HSS-BiM 168mm Vario-tooth for Standard Arbors

Order Code:

60-5768

Brand: Bosch MPN: 2608584840 EAN-13: 3165140413329
  • Country of Origin: China
  • View All

Discontinued


Bosch HSS bi-metal holesaw for standard adaptors, 168mm, 6 5/8in. Arbors are supplied separately.


  • Drill hole diameter: 168mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel/Wood/PVC
  • Working length: 44mm
Diameter 168
Material HSS
Arbor Included No
Drill hole diameter 168mm

Trustpilot