Bosch 2608579916 Plus-3 11-Piece Concrete Drill Set Durable Alloy Steel

MPN
2608579916
Brand
Bosch
EAN-13
4059952523149
Order Code
01-8776
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the 2608579916 Plus-3 drill bit set, featuring eleven assorted concrete twist drill bits. Designed for universal use, these bits provide precision and durability for drilling into concrete and masonry materials. This set is ideal for both DIY enthusiasts and professionals working on construction or renovation projects.
Type Concrete twist drill bit set
Number of Pieces 11 pc(s)
Length 250mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Brick, Concrete
Tool Holder SDS-Plus
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot