Bosch 2608579292 SDS plus-9 Speed Clean Suction Drill 8x100x230mm

MPN
2608579292
Brand
Bosch
EAN-13
3165140976541
Order Code
01-8775
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch SDS plus-9 Speed Clean suction drill, model 2608579292, is designed for efficient and dustless drilling. Measuring 8 x 100 x 230 mm, it is ideal for masonry applications. Suitable for professional use, it enhances performance in construction and renovation tasks.
Drill bit diameter 8cm
Drill bit type Hammer drill bit
Drill hole Ø 8mm
Length 230mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Brick, Concrete, Stone
Working Length 100mm

Reviews

Be the first to submit a review

Trustpilot