Bosch 2608577147 35-Piece Bit Set Slot/Pozidriv/Phillips/Star Torsion

MPN
2608577147
Brand
Bosch
EAN-13
3165140881777
Order Code
01-8704
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £40.32 £40.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch' bit set is a 35-piece toolkit featuring Slot, Pozidriv, Phillips, and Star bits, designed for various fastening applications. This diverse selection ensures compatibility with multiple screw types, making it ideal for both professional and DIY projects. The set optimises torque transfer and durability with its Torsion area, enhancing performance under stress.
Type Bit set
Carrying case Yes
Case Material ABS
Certification CE
Drive 1/4" (6.3 mm)
Length 50mm
Material S2 steel
Number of Bits 35 pc(s)
Package Type Box
Phillips screwdriver bits PH 1, PH 2, PH 3
Pozidriv screwdriver bits PZ 2, PZ 3
Rack size 483 mm (19")
Shank Yes
Shank shape Hexagonal
Shank Size 25.4 / 4 mm (1 / 4)
Torx screwdriver bits T15, T20, T25, T30, T40
Weight 616g

Reviews

Be the first to submit a review

Trustpilot