Bosch 2608577059 Metal Twist Drill Bit 6.5mm Robust for Metal & Plastic

MPN
2608577059
Brand
Bosch
EAN-13
3165140858878
Order Code
01-8690
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bosch manufactures the 2608577059 metal twist drill bit designed for drilling into materials like steel and sheet metal. This 6.50 mm diameter bit, with a total length of 107 mm, is part of Bosch's high-quality machining tools lineup. It is typically used for precise and efficient drilling in industrial and DIY applications.
Type Twist drill bit
Diameter 6.5mm
Cutting Length 6.3cm
Overall Length 107mm
Material High-Speed Steel (HSS)
Material Suitability Cast iron, Steel
Pack Qty 1
Shank Diameter 6.35mm
Shank shape Hex shank

Reviews

Be the first to submit a review

Trustpilot