Bosch 2608577021 Forstner Bit 50mm For Hard/Soft Wood 10mm Shank

MPN
2608577021
Brand
Bosch
EAN-13
3165140858113
Order Code
01-8677
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The Bosch Forstner bit, model 2608577021, is a precision drilling tool designed for creating flat-bottomed holes, particularly hinge holes. With a diameter of 50 mm, it's ideal for woodworking applications requiring accurate and clean cuts. This single-piece accessory is perfect for both DIY enthusiasts and professional craftsmen.
Type Forstner bit
Diameter 50mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 5cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 1cm
Shank Ø 10mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot