Bosch 2608577016 Forstner Bit 35mm Precision Durable For Wood

MPN
2608577016
Brand
Bosch
EAN-13
3165140858069
Order Code
01-8674
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

Bosch manufactures the 2608577016 Forstner bit, a precise drilling tool measuring 35 mm in diameter. This bit is ideal for creating clean and accurate flat-bottomed holes, commonly used in woodworking for tasks like drilling hinge holes. It is designed for high-quality, efficient performance in both professional and DIY woodworking projects.
Type Forstner bit
Diameter 35mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 3.5cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Rack size 483 mm (19")
Shank Diameter 1cm
Shank Ø 10mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Reviews

Be the first to submit a review

Trustpilot