Bosch 2608577010 Forstner Bit 26mm 90mm Length 8mm Shaft Precision Drill

Order Code:

01-8669

Brand: Bosch MPN: 2608577010 EAN-13: 3165140858007
  • Country of Origin: Austria
  • View All

Discontinued


The Bosch Forstner bit, model number 2608577010, is a precision drill bit designed for creating accurate, flat-bottomed holes. Measuring 26 mm in diameter, it is ideal for woodworking applications such as hinge and dowel installations. This high-quality drill bit ensures clean cuts and is widely used by carpenters and DIY enthusiasts for its reliable performance.
Type Forstner bit
Diameter 26mm
Length 90mm
DIN compliance 7483 G
Drill bit diameter 2.6 cm
Drill bit type Forstner drill bit
Package type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8 mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Trustpilot