Bosch 2608577007 Forstner Bit 22mm Toothed Edge for Wood 90mm Length

Order Code:

01-8667

Brand: Bosch MPN: 2608577007 EAN-13: 3165140857970
  • Country of Origin: Austria
  • View All

Discontinued


Bosch manufactures the 2608577007 Forstner bit, a 22 mm diameter drill bit designed for precision woodcutting applications. This hinge hole drill bit is ideal for creating clean and accurate flat-bottomed holes in wood, commonly used for installing hinges or dowels. Its sharp cutting edges and sturdy design ensure efficient and smooth operation.
Type Forstner bit
Diameter 22mm
Length 90mm
DIN compliance 7483 G
Drill bit diameter 2.2 cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8 mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Trustpilot