Bosch 2608577004 Forstner Bit 16mm Precision Wood Drill Tempered Steel

MPN
2608577004
Brand
Bosch
EAN-13
3165140857949
Order Code
01-8664
Country of Origin
Austria

Discontinued


The Bosch 2608577004 is a Forstner bit with a 16 mm diameter, ideal for precise flat-bottomed hole drilling. It is commonly used in woodworking for hinge and dowel hole creation. The bit's design ensures minimal chipping, contributing to clean and accurate results.
Type Forstner bit
Diameter 16mm
Length 90mm
DIN compliance 7483g
Drill bit diameter 1.6cm
Drill bit type Forstner drill bit
Number of drill bits 1 pc(s)
Package Type Hanging box
Product colour Black
Proper use Drill
Shank Diameter 8mm
Shank Ø 8mm
Shank shape Cylindrical shank
Suitable for materials Hardwood, Softwood

Trustpilot